Siemens 6GK19011BB202AB0 IE FC RJ45 Plug 90° metal housing 4-pin

MPN
6GK19011BB202AB0
Brand
Siemens
EAN-13
4019169403955
Order Code
07-0791
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.48
10+ £15.37
100+ £15.19
500+ £14.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Siemens 6GK1901-1BB20-2AB0 is an RJ45 plug designed with FC connection technology at a 90-degree angle, featuring 4 pins for effective networking. This robust connector supports Cat 5, Cat 6, and Cat 7 cables, making it suitable for high-speed Ethernet applications. Typical uses include industrial and commercial networking setups requiring reliable and efficient data connections.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4
Ambient temperature -40 - 85°C
AWG (min.) 24
AWG max. 24
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 42mm
EMC-version N/A
Height 16mm
Housing Material N/A
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 6GK1901-1BB20-2AB0
Mounting method N/A
Number of conduit inlets N/A
Number of pins 4
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Package depth 5.8mm
Package height 14.2mm
Package width 9.5mm
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Specification CAT 5
Standards UL · cULus
Type of electric connection N/A
Type of locking N/A
Weight 300g
Width 13.7mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot