Siemens 6GK19011BB122AB0 IE FC RJ45 plug CAT6A for FastConnect cable

MPN
6GK19011BB122AB0
Brand
Siemens
EAN-13
2050006209530
Order Code
07-0789
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.21
10+ £19.10
100+ £18.88
500+ £18.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Siemens 6GK1901-1BB12-2AB0 IE FC RJ45 Plug 180 4x2 is a robust CAT6A network connector featuring FastConnect technology for efficient and reliable wire termination. With 8 pins, this RJ45 connector is ideal for high-speed Ethernet applications needing secure and stable connections, such as in professional and industrial networks. Its design supports compatibility with various Ethernet cable categories, including CAT5, CAT6, and CAT7.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Ambient temperature -40 - 85°C
AWG (min.) 24
AWG max. 24
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55mm
EMC-version N/A
Height 16mm
Housing Material N/A
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
LAN Category Cat 6a
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 6GK1901-1BB12-2AB0
Mounting method N/A
Number of conduit inlets N/A
Number of pins 8
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Package depth 5.1mm
Package height 7.3mm
Package width 6.8mm
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Specification CAT 6A
Standards UL · cULus
Type of electric connection N/A
Type of locking N/A
Weight 300g
Width 13.7mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot