Siemens 6GK19011BB112AB0 IE FC RJ45 plug 4x2 metal housing 180° outlet

MPN
6GK19011BB112AB0
Brand
Siemens
EAN-13
2050006220603
Order Code
07-0786
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Siemens 6GK1901-1BB11-2AB0 is an RJ45 plug connector featuring FC connection technology, suitable for Cat 5, Cat 6, and Cat 7 cables. This component is equipped with 8 pins and is used to establish secure and reliable Ethernet connections. Ideal for industrial networking applications, it ensures efficient data transmission in various network setups.
Type Network Outlet
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Ambient temperature -40 - 85°C
AWG (min.) 24
AWG max. 24
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55mm
EMC-version N/A
Height 16mm
Housing Material N/A
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 6GK1901-1BB11-2AB0
Mounting method N/A
Number of conduit inlets N/A
Number of pins 8
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Specification CAT 6
Standards UL · cULus
Type of electric connection N/A
Type of locking N/A
Width 13.7mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot