Siemens 6GK19011BB112AA0 IE FC RJ45 plug 180° metal robust housing

MPN
6GK19011BB112AA0
Brand
Siemens
EAN-13
4019169853965
Order Code
07-0785
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.13
10+ £27.88
100+ £27.46
500+ £26.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 6GK1901-1BB11-2AA0 IE FC RJ45 Plug 180 is a reliable Ethernet connector featuring FC connection technology, suitable for Cat 5, Cat 6, and Cat 7 cables. With its robust design, this RJ45 plug is ideal for various networking applications, ensuring secure and stable connections. Typically utilized in industrial and commercial networking environments, it facilitates efficient data transmission across diverse systems.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Ambient temperature -40 - 85°C
Coating housing N/A
Colour Multicolour
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55mm
EMC-version N/A
Height 16mm
Housing Material N/A
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Misc Attribute 6GK1901-1BB11-2AA0
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Type of electric connection N/A
Type of locking N/A
Width 13.7mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot