Siemens 6GK19011BB102AB0 RJ45 Plug robust metal 180° FC connection

Image Representative of Range

Siemens 6GK19011BB102AB0 RJ45 Plug robust metal 180° FC connection

MPN
6GK19011BB102AB0
Brand
Siemens
EAN-13
2050006209561
Order Code
07-0783
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.48
10+ £15.39
100+ £15.20
500+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Siemens 6GK1901-1BB10-2AB0 is an RJ45 plug with a 180-degree FC connection, designed with 4 pins. It is suitable for use with CAT 5, CAT 6, and CAT 7 networks, providing reliable Ethernet connectivity. This connector is typically used in industrial and commercial networking applications.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4
Ambient temperature -40 - 85°C
AWG (min.) 24
AWG max. 24
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55mm
EMC-version N/A
Height 16mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 6GK1901-1BB10-2AB0
Mounting method N/A
Number of conduit inlets N/A
Number of pins 4
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Package depth 5.1mm
Package height 6.8mm
Package width 6.2mm
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Specification CAT 5
Standards UL · cULus
Type of electric connection N/A
Type of locking Other
Weight 0
Width 13.7
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot