Siemens 6GK19011BB102AA0 SIMATIC NetIE RJ45 plug 180° FC connection

MPN
6GK19011BB102AA0
Brand
Siemens
EAN-13
4019169403931
Order Code
07-0782
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.46
10+ £16.33
100+ £14.57
500+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Siemens 6GK1901-1BB10-2AA0 is an RJ45 plug featuring a FastConnect connection at a 180-degree angle. This versatile network connector supports Cat 5, Cat 6, and Cat 7 cables. It is ideal for Ethernet networking applications in industrial and commercial environments.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Ambient temperature -40 - 85°C
Coating housing N/A
Colour Multicolour
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55mm
EMC-version N/A
Height 16mm
Housing Material N/A
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Misc Attribute 6GK1901-1BB10-2AA0
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Package depth 3.3mm
Package height 6.2mm
Package width 5.3mm
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Type of electric connection N/A
Type of locking N/A
Weight 0
Width 13.7mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot