Siemens 6GK1503-3CB00 Optical Link module 12 MBit/s 230V 16A RCBO

MPN
6GK15033CB00
Brand
Siemens
EAN-13
4019169852531
Order Code
07-0778
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £1062.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 6GK1503-3CB00 Optical Link Module enables 12 MBit/s data transmission for network connectivity. As a converter and network switch, it serves various applications needing efficient optical data transfer. Typical uses include LAN splitting and network changeover in industrial and commercial settings.
Type Optical Link Module
RJ45 Ports 0
PoE No
Construction type N/A
Depth 74.5mm
Ethernet N/A
Fast Ethernet N/A
Gigabit Ethernet N/A
Height 112mm
IP Rating IP40
Managed N/A
Max. ambient temperature +60°C
Min. ambient temperature 0°C
Misc Attribute 6GK1503-3CB00
Number of ports 10 Gbps LC (LX) N/A
Number of ports 10 Gbps LC (SX) N/A
Number of ports 10 Gbps SC (LX) N/A
Number of ports 10 Gbps SC (SX) N/A
Number of ports 10 Mbps AUI N/A
Number of ports 10 Mbps BNC N/A
Number of ports 10 Mbps MTRJ N/A
Number of ports 10 Mbps of SC N/A
Number of ports 10 Mbps of ST N/A
Number of ports 10 Mbps RJ45 N/A
Number of ports 10 Mbps VF-45 N/A
Number of ports 10/100 Mbps RJ45 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Mbps POF N/A
Number of ports 100 Mbps RJ45 N/A
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100 Mbps VF-45 N/A
Number of ports 1000 Mbps LC (LX) N/A
Number of ports 1000 Mbps LC (SX) N/A
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 N/A
Number of ports 1000 Mbps SC (LX) N/A
Number of ports 1000 Mbps SC (SX) N/A
Number of ports GIBC (LX) N/A
Number of ports GIBC (SX) N/A
Number of ports Mini-GBIC (LX) N/A
Number of ports Mini-GBIC (SX) N/A
Operating Voltage 24V
Power over Ethernet N/A
Suitable for 19 inch mounting N/A
Suitable for rail mounting N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Transfer Rate 12 MBit/s
Voltage type (supply voltage) N/A
Wall mounting/direct mounting N/A
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot