Siemens 6ES79548LT030AA0 SIMATIC S7 PLC memory card 32GB 3.3V flash

Image Representative of Range

Siemens 6ES79548LT030AA0 SIMATIC S7 PLC memory card 32GB 3.3V flash

MPN
6ES79548LT030AA0
Brand
Siemens
EAN-13
4047623408413
Order Code
07-0773
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £1579.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 available to back orderBack-order availability date - 22/05/2026

Siemens manufactures the 6ES7954-8LT03-0AA0, a PLC memory card designed for use in Simatic programmable logic controllers. This memory card offers reliable data storage and high-speed access, essential for efficient PLC operation. It is typically used in industrial automation and control systems to enhance performance and data management capabilities.
Compatible with (details) S7-1x00 CPU
Dim (W x H) 24 mm x 32 mm
Height 32mm
Memory Size 32000000kB
Misc Attribute 1 6ES7954-8LT03-0AA0
Misc Attribute 2 32 GB.
Type PLC memory card
Type of memory FLASH EPROM
Type of storage medium N/A
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot