Siemens 6ES79548LE040AA0 SIMATIC PLC memory card 3.3V Flash 12MB

Image Representative of Range

Siemens 6ES79548LE040AA0 SIMATIC PLC memory card 3.3V Flash 12MB

Order Code:

07-0772

Brand: Siemens MPN: 6ES79548LE040AA0 EAN-13: 4047623411956
Qty Unit Price (Ex VAT)
1+ £181.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Siemens manufactures the 6ES7954-8LE04-0AA0 PLC memory card, a reliable component for expanding memory in SIMATIC programmable logic controllers. This card enhances data storage capacity, making it a crucial part of starter kits and industrial automation systems. It is typically used in environments requiring efficient data processing and storage management.
Type PLC memory card
Contact Material Tin
Memory Size 12000kByte
Misc Attribute 6ES7954-8LE04-0AA0
Product Type Memory Card
Type of memory FLASH EPROM
Type of storage medium N/A
Width (mm) 92

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot