Siemens, a leading manufacturer, offers the 6ES7647-0BA00-0YA2 gateway, which functions as an interface converter supporting Modbus, CANopen, and Ethernet protocols. This device is essential for converting communication signals between different industrial networks, enhancing connectivity and integration. Typical applications include industrial automation systems where seamless communication across diverse network protocols is required.
| Type |
Gateway |
| Construction type housing |
Box |
| Degree of protection (IP) |
IP20 |
| Degree of protection (NEMA) |
N/A |
| Depth |
100mm |
| Dim |
(W x H) 142 mm x 100 mm |
| Front built-in possible |
FALSE |
| Height |
142mm |
| IO link master |
FALSE |
| Max. main memory |
1000MB |
| Maximum Operating Temperature |
+50°C |
| Memory capacity hard disc |
N/A |
| Minimum Operating Temperature |
0°C |
| Misc Attribute |
6ES7647-0BA00-0YA2 |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Mobile communications standard 3G (UMTS) |
FALSE |
| Number of free AGP-slots |
0 |
| Number of free ISA-slots |
0 |
| Number of free PCIe-slots |
N/A |
| Number of free PCI-slots |
N/A |
| Number of free PCMCIA-slots |
0 |
| Number of HW-interfaces industrial Ethernet |
2 |
| Number of HW-interfaces other |
0 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
1 |
| Number of HW-interfaces RS-422 |
1 |
| Number of HW-interfaces RS-485 |
1 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
2 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
2 |
| Number of other free slots |
N/A |
| Number of storage media bays |
1 |
| Operating Temperature |
0 up to +50°C |
| Operating Voltage |
DC 12 TO 24V |
| Preinstalled operating system |
N/A |
| Processor clock rate |
1 |
| Processor type |
N/A |
| Rack-assembly possible |
FALSE |
| Radio standard Bluetooth |
FALSE |
| Radio standard GPRS |
FALSE |
| Radio standard GSM |
FALSE |
| Radio standard WLAN 802.11 |
FALSE |
| Suitable for operating system Linux |
N/A |
| Suitable for operating system Windows 2000 |
N/A |
| Suitable for operating system Windows 2003 Server |
N/A |
| Suitable for operating system Windows 7 |
N/A |
| Suitable for operating system Windows 8 |
N/A |
| Suitable for operating system Windows 9x |
N/A |
| Suitable for operating system Windows CE |
N/A |
| Suitable for operating system Windows ME |
N/A |
| Suitable for operating system Windows Vista |
N/A |
| Suitable for operating system Windows XP |
N/A |
| Suitable for other operating system |
N/A |
| Suitable for rail mounting |
TRUE |
| Suitable for safety functions |
FALSE |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
12 - 28.8V |
| Supporting protocol for ASI |
FALSE |
| Supporting protocol for AS-Interface Safety at Work |
FALSE |
| Supporting protocol for CAN |
FALSE |
| Supporting protocol for Data-Highway |
FALSE |
| Supporting protocol for DeviceNet |
FALSE |
| Supporting protocol for DeviceNet Safety |
FALSE |
| Supporting protocol for EtherCAT |
false |
| Supporting protocol for EtherNet/IP |
false |
| Supporting protocol for Foundation Fieldbus |
FALSE |
| Supporting protocol for INTERBUS |
FALSE |
| Supporting protocol for INTERBUS-Safety |
FALSE |
| Supporting protocol for KNX |
FALSE |
| Supporting protocol for LON |
FALSE |
| Supporting protocol for Modbus |
FALSE |
| Supporting protocol for other bus systems |
TRUE |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET CBA |
FALSE |
| Supporting protocol for PROFINET IO |
false |
| Supporting protocol for PROFIsafe |
FALSE |
| Supporting protocol for SafetyBUS p |
FALSE |
| Supporting protocol for SERCOS |
FALSE |
| Supporting protocol for SUCONET |
FALSE |
| Voltage type (supply voltage) |
N/A |
| Wall mounting/direct mounting |
TRUE |
| Width |
37mm |
| With floppy disc drive |
FALSE |
| With graphic card |
true |
| With hard disc |
false |
| With optical drive |
false |
| With other storage media |
N/A |
| With sound card |
false |
To use this facility please Sign In.
Sign In