Siemens 6ES75901AE800AA0 SIMATIC profile rail 482.6mm with earth screw

MPN
6ES75901AE800AA0
Brand
Siemens
EAN-13
4025515079361
Order Code
07-0763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 6ES7590-1AE80-0AA0 PLC L-section rail supports the installation of SIMATIC programmable logic controllers. Known for its robust construction, the rail ensures secure and efficient mounting of PLC components. It is typically used in industrial automation systems to organise and stabilise various PLC modules.
Type PLC L-section rail
Drill hole distance centrically 466mm
Height 155mm
Length 482mm
Material Aluminium
Material thickness 3mm
Misc Attribute 6ES7590-1AE80-0AA0
Model N/A
Punch shape N/A
Surface protection N/A
Weight 0

Reviews

Be the first to submit a review

Trustpilot