Siemens 6ES75901AB600AA0 Rail 160mm 1pc basic connector element

Image Representative of Range

Siemens 6ES75901AB600AA0 Rail 160mm 1pc basic connector element

Order Code:

07-0762

Brand: Siemens MPN: 6ES75901AB600AA0 EAN-13: 4025515079385
Qty Unit Price (Ex VAT)
1+ £25.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Siemens manufactures the 6ES7590-1AB60-0AA0, a 160 mm rail designed for secure mounting of electrical components. This robust DIN rail is ideal for enclosure accessories and rail mount applications. It ensures reliable support and organisation in industrial and commercial installations.
Type Rail
Drill hole distance centrically 140mm
Height 155mm
Length 160mm
Material Aluminium
Material thickness 3mm
Misc Attribute 6ES7590-1AB60-0AA0
Model Special profile

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot