Siemens 6ES75317KF000AB0 PLC input card IP67 24V M12 Connector

MPN
6ES75317KF000AB0
Brand
Siemens
EAN-13
4025515079514
Order Code
07-0759
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £732.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 14/11/2026

The Siemens 6ES7531-7KF00-0AB0 PLC input card is a reliable component for industrial automation, offering precise signal processing and robust performance. It is designed for high-speed data acquisition in sophisticated control systems. Typical applications include manufacturing systems, process control, and factory automation.
Type PLC input card
Number of Analogue Inputs 8
Number of Analogue Outputs 0
Analogue inputs configurable TRUE
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 129mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 147mm
Input signal, configurable TRUE
Input, current TRUE
Input, resistance thermometer TRUE
Input, resistor TRUE
Input, thermocouple TRUE
Input, voltage TRUE
Misc Attribute 6ES7531-7KF00-0AB0
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs 16Bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 N/A
Suitable for safety functions FALSE
Type of electric connection Other
Weight 0
Width 35

Reviews

Be the first to submit a review

Trustpilot