Siemens 6ES75221BL010AB0 SIMATIC S7-1500 F-DQ 8x24V DC 2A PLC Module

MPN
6ES75221BL010AB0
Brand
Siemens
EAN-13
4047623405924
Order Code
07-0755
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £580.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 6ES7522-1BL01-0AB0 PLC digital output module is utilised for controlling and signalling in industrial automation systems. It features reliable performance and compatibility with advanced Siemens automation equipment, enhancing process efficiency. Typical applications include managing machinery operations and coordinating production line actions.
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 129mm
Digital inputs configurable N/A
Digital outputs configurable TRUE
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 147mm
Input current at signal 1 N/A
Misc Attribute 6ES7522-1BL01-0AB0
Number of Digital Inputs 0
Number of Digital Outputs 32
Output Current 0.5A
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input N/A
Permitted voltage at output 0 - 28.8V
Power Consumption N/A
Redundancy TRUE
Short-circuit protection, outputs available TRUE
SIL according to IEC 61508 N/A
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Time delay at signal change 0.1 - 0.5ms
Type PLC digital output module
Type of digital output Transistor
Type of electric connection N/A
Type of output voltage DC
Type of voltage (input voltage) N/A
Voltage type (supply voltage) DC
Weight 0
Width 35

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot