Siemens 6ES7277-0AA22-0XA0 EM 277 Communication Module

MPN
6ES7277-0AA22-0XA0
Brand
Siemens
EAN-13
4025515162605
Order Code
64-8847

Discontinued


This communication module is designed for use with units from the Simatic S7-200 series. For connection to the PROFIBUS-DP as slave or from TD 200, OP, TP, PG/PC, S7-300/400. Transmission speed 12 Mbit/s.


  • Load voltage 24V DC
  • Output voltage 5V DC and 24V DC
  • Power loss 2.5W
  • RS 485 interface
  • PROFIBUS protocol
  • LEDs for diagnostic indication
  • Dimensions 80 x 71 x 65mm
Type Communication module
Dimension 80 x 71 x 65mm
Dimensions 80 x 71 x 65mm
Load voltage 24V DC
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 1
Number of Digital Outputs 1
Operating Voltage 24V
Power loss 2.5W
Power loss 2.5w

Trustpilot