Siemens 6ES7241-1CH30-1XB0 CB 1241 Communication Module S7-1200

MPN
6ES72411CH301XB0
Brand
Siemens
EAN-13
6940408100930
Order Code
55-2479
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.06
10+ £92.05
50+ £91.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens Universal Serial Interface (USS) Communication Module sends instructions to control the operation of motor drives which support the universal serial interface (USS) protocol. You can use the USS instructions to communicate with multiple drives through the RS485 connections to CM 1241 RS485 communication modules or a CB 1241 RS485 communication board. Up to three CM 1241 RS422/RS485 modules and one CB 1241 RS485 board can be installed in a S7-1200 CPU. Each RS485 port can operate up to sixteen drives.


  • For fast, high-performance serial data exchange via point-to-point connection
  • Simple parameterization with STEP 7 Basic
  • Plugged directly into the CPU
  • Dimensions, width: 38mm
  • SPS component: SPS add-on module
  • Type: CB 1241 RS485
  • Manufacturer's part:: Siemens 6ES7 241-1CH30-1XB0
Supporting protocol for ASI false
Supporting protocol for CAN false
Type Add-on module
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Depth 21mm
Dimensions width: 38mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 62mm
IO link master false
IP Rating IP20
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces CAN N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Operating Voltage 5V DCV
Package depth 28mm
Package height 82mm
Package width 50mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Product colour Multicolour
Quantity per pack 1 pc(s)
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Redundancy false
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Transmission rate N/A
Type of data transmission N/A
Weight 29g
Width 38mm
With optical interface false
With potential separation true

Questions

*Question functionality currently disabled
Question by: Product code: 55-2479

Q. RS485 NMEA 0183 standard

A. Hi MINH, thank you for your question. The datasheet can be found here.

Reviews

Be the first to submit a review

Trustpilot