Siemens 6ES72315QD320XB0 PLC analogue input module pre-assembled cable

MPN
6ES72315QD320XB0
Brand
Siemens
EAN-13
6940408101890
Order Code
07-0742
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £485.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 118 availableBack-order availability date - 16/07/2026

Siemens' 6ES7231-5QD32-0XB0 PLC analogue input module offers reliable performance for capturing analogue signals in industrial automation systems. It features four input channels suitable for a variety of sensor types and accurately processes current or voltage inputs. This module is typically used in applications requiring precise monitoring and control of processes, such as manufacturing or process industries.
Type PLC analogue input module
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Analogue inputs configurable TRUE
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 75mm
Dim (W x H) 45 mm x 100 mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 100mm
Input signal, configurable TRUE
Input, current FALSE
Input, resistance thermometer FALSE
Input, resistor FALSE
Input, thermocouple TRUE
Input, voltage TRUE
Misc Attribute 6ES7231-5QD32-0XB0
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Performance level according to EN ISO 13849-1 None
Power Consumption N/A
Resolution of the analogue inputs 15Bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 None
Suitable for safety functions FALSE
Type of electric connection Screw-/spring clamp connection
Width 45mm

Reviews

Be the first to submit a review

Trustpilot