The Siemens 6ES7231-5QF32-0XB00 is a DIN Rail Mounted Analogue Signal Module that will convert analogue signals from the process into digital signals for internal processing by the SIMATIC S7-1200. This signal module has 4 Thermocouple inputs.
With analogue signal modules, users can optimally adapt their controllers even to more complex tasks. If the task is expanded subsequently, the controller can be upgraded. Updating of the user program is extremely simple.
- SPS component: SPS add-on module
- Analogue inputs for SIPLUS S7-1200
- From +40°C to +70°C
- Supplied voltage: 24V
- Number of analogue outputs: 0
- Supplied with 4 Thermocouple inputs
- Type: SM 1231
- Manufacturer part: Siemens 6ES7231-5QF32-0XB0
| Display Type |
No |
| Number of Analogue Inputs |
4 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
0 |
| Supply Voltage |
24V DCV |
| Type |
Add-on module |