Siemens 6ES7231-4HA30-0XB0 SB 1231 Analogue Input Module

MPN
6ES72314HA300XB0
Brand
Siemens
EAN-13
6940408100909
Order Code
55-6262
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 6ES7231-4HA30-0XB0 SB 1231 is an Analogue Input Signal Board that converts analogue signals from Current or Voltage Differential Inputs and processes them into digital signals for internal processing by the SIMATIC S7-1200. With analogue signal boards, users can optimally adapt their controllers even to more complex tasks.

The Signal Board is plugged directly into the SIMATIC S7-1200-CPU and are thus connected electrically and mechanically with the CPU.


  • Supply voltage: 24V DC
  • Input current: 55mA
  • Power losses: typ. 0.4W
  • Analogue inputs 1:Current or voltage differential inputs
  • Permissible input frequency: ±35V
  • Permissible input voltage: 35V
  • Permissible input current: 40mA
  • Cycle time (all channels): 156.25μs ; 400Hz suppression
  • Dimensions: 38(W) x 62(H) x 21(D)mm
  • Weight: 35g
  • Specification: Current or Voltage Differential Inputs
  • Type: Analogue Input Module SB 1231
  • Manufacturer's part: Siemens 6ES7231-4HA30-0XB0
Type Add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 1
Number of Digital Outputs 0
Number of Analogue Outputs 0
Analogue inputs configurable true
Analogue outputs configurable true
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Colour Multicolour
Depth 21mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 62mm
Input signal, configurable true
Input, current true
Input, resistance thermometer false
Input, resistor false
Input, thermocouple false
Input, voltage true
IP Rating IP20
Operating Voltage 24V DCV
Output signal configurable true
Output, current false
Output, voltage false
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs 11bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type of electric connection N/A
Width 38mm

Reviews

Be the first to submit a review

Trustpilot