Siemens 6ES7222-1AD30-0XB0 S7-1200 SB 1222 Digital Output Module

MPN
6ES72221AD300XB0
Brand
Siemens
EAN-13
6940408100824
Order Code
55-8155
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.62 £70.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 6ES7222-1AD30-0XB0 SB 1222 is a Digital Input/ Output Signal Module that convert the internal signal level of the S7-1200 to the external signal level required for the process. The signal module is plugged directly into the receptacle on the front of the S7-1200 CPU and connects electrically and mechanically to the CPU. The CPU mounting dimensions remain unchanged.


  • SPS component (category): SPS add-on module
  • Voltage: 5V DC
  • Current: 0.1A
  • Load resistance: 5Ω
  • Temperature range: -40°C to +70°C
  • Dimensions: 38(W) x 62(H) x 21(H)mm
  • Weight: 40g
  • Specification: 4 DA, 5V/DC, 200kHz
  • Type: Digital Output Module
  • Manufacturer's part: 6ES7222-1AD30-0XB0 S7-1200 SB 1222
Type Add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 0
Number of Digital Outputs 4
Number of Analogue Outputs 0
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Depth 21mm
Digital inputs configurable true
Digital outputs configurable true
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 62mm
Input current at signal 1 N/A
Module type Analog
Operating Voltage 5V DCV
Output Current 0.1A
Package depth 30mm
Package height 81mm
Package width 51mm
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input N/A
Permitted voltage at output 4.25 - 6V
Power Consumption N/A
Product colour Multicolour
Purpose System power
Redundancy false
Short-circuit protection, outputs available false
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Time delay at signal change N/A
Type of digital output Transistor
Type of electric connection N/A
Type of output voltage DC
Type of voltage (input voltage) N/A
Voltage 5v dc
Voltage type (supply voltage) DC
Weight 33g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot