Siemens 6ES7221-3BD30-0XB0 S7-1200 SB 1221 Digital Input Module

MPN
6ES72213BD300XB0
Brand
Siemens
EAN-13
6940408100787
Order Code
55-8156
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 6ES7221-3BD30-0XB0 is a SB 1221 Digital Input/ Output Signal Module that converts the level of the external digital signals from the process to the internal signal level of the S7-1200. The 24V Signal Board is plugged direct into the SIMATIC S7-1200-CPU and linked electrically and mechanically with the CPU in this way. The installation dimensions of the CPU remain unchanged.
  • SPS component (category): SPS add-on module
  • Specification: 4 DE, 24V/DC, 200kHz
  • Voltage: 24V DC
  • Input current: 50mA
  • Current consumption: 40mA
  • Power loss: 1W
  • Number of digital inputs: 4
  • Operating temperature: -40°C to 70°C
  • Dimensions: 38(W) x 62(H) x 21(D)mm
  • Weight: 35g
  • Type: S7-1200 SB 1221
  • Manufacturer part: Siemens 6ES7221-3BD30-0XB0
Type Add-on module
Number of Digital Inputs 4
Number of Analogue Inputs 0
Number of Digital Outputs 0
Number of Analogue Outputs 0
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Current Consumption 40ma
Depth 21mm
Digital inputs configurable true
Digital outputs configurable true
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 62mm
Input current at signal 1 7mA
IP Rating IP20
Operating Voltage 24V DCV
Output Current N/A
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input 0 - 28.8V
Permitted voltage at output N/A
Power Consumption N/A
Power loss 1w
Redundancy false
Short-circuit protection, outputs available N/A
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Time delay at signal change N/A
Type of digital output N/A
Type of electric connection N/A
Type of output voltage N/A
Type of voltage (input voltage) DC
Voltage type (supply voltage) DC
Width 38mm

Reviews

Be the first to submit a review

Trustpilot