Siemens 6ES71936BP000DA1 SIPLUS module 24V optical fibre cable 2m

MPN
6ES71936BP000DA1
Brand
Siemens
EAN-13
4025515080893
Order Code
07-0720
Country of Origin
Germany
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £40.54 £40.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 6ES7193-6BP00-0DA1 PLC add-on module is designed for 24 V DC applications. This module enhances the functionality of programmable logic controllers by providing additional input or output options. It is typically used in industrial automation settings to optimise control processes.
Type PLC add-on module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 35mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 117mm
Input voltage AC 50 Hz N/A
Input voltage AC 60 Hz N/A
Input voltage DC 0 - 24V
Length 35mm
Max. input current AC 50 Hz N/A
Max. input current AC 60 Hz N/A
Max. input current DC N/A
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 6ES7193-6BP00-0DA1
Number of slots 1
Operating Voltage 24V DC
Output voltage AC 50 Hz N/A
Output voltage AC 60 Hz N/A
Output voltage DC 19.2 - 28.8V
Package depth 28mm
Package height 122mm
Package width 45mm
Performance level according to EN ISO 13849-1 N/A
Product colour Multicolour
Quantity per pack 1 pc(s)
Rack-assembly possible TRUE
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
System accessory TRUE
Type of output voltage DC
Type of voltage (input voltage) DC
Wall mounting/direct mounting FALSE
Weight 48g
Width 15
With integrated power supply FALSE
With pluggable modules, analogue I/O TRUE
With pluggable modules, central modules FALSE
With pluggable modules, communication modules FALSE
With pluggable modules, digital I/O FALSE
With pluggable modules, function and technology modules FALSE
With pluggable modules, others FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot