Siemens 6ES71936AR000AA0 SIPLUS S7-400 PLC Adapter -25...+70°C Coated

MPN
6ES71936AR000AA0
Brand
Siemens
EAN-13
4025515080930
Order Code
07-0716
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £56.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 6ES7193-6AR00-0AA0 PLC bus adapter is a key component in the Simatic series, designed to enhance connectivity for programmable logic controllers. It features robust construction and reliable performance, ensuring seamless integration into industrial automation systems. This adapter is typically used in diverse automation applications, providing crucial links between PLC modules.
Type PLC bus adapter
Accessory N/A
Dim (L x W x H) 59 x 20 x 69.5 mm
Height 69.5mm
Length 59mm
Max. ambient temperature +60°C
Min. ambient temperature -30°C
Misc Attribute 6ES7193-6AR00-0AA0
Spare part N/A
Type of electrical accessory/spare part Adapter
Type of mechanical accessory/spare part Other
Weight 0.06
Width 20mm

Reviews

Be the first to submit a review

Trustpilot