The Siemens 6ES7151-1CA00-3BL0 is a SIMATIC ET 200S Compact DIN Rail Interface Module that permits the use as a block I/O. The functionality is based on the IM 151-1 BASIC and comprises an interface module and 16 Digital Inputs and 16 Digital Outputs.
By expanding the block with ET 200S modules (up to 12 modules), a total of 128 channels can be connected to the SIMATIC ET 200S Compact. Thus frequently required inputs/outputs in block form can be combined with bit-modular specialist modules such as motor starters, frequency converters, pneumatics, etc.
- SIMATIC S7-200 is easy: programming software with Windows user interface
- Easy installation onto a top hat profile rail
- Mounting: DIN Rail
- Own S7-200 net with PPI protocol
- Freely programmable interface
- Digital connections: 16 inputs/ 16 outputs
- Voltage: 24V DC
- Current: 100mA
- Dimensions: 120(W) x 81(H) x 58(D)mm
- Weight: 230g
- Type: SIMATIC DP ET 200S Compact
- Manufacturer's part: Siemens 6ES7151-1CA00-3BL0
| Display |
No |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
16 |
| Number of Digital Outputs |
16 |
| Operating Voltage |
24V DCV |
| Type |
Controller (PLC) |