The Siemens 6ES7134-4FB01-0AB0 is a SIMATIC DP Electronic Module for the SIMATIC ET200S I/O System. The module is supplied with 2x Analogue Inputs and is rated at 24V DC. It can be plugged onto the TM-E terminal modules with automatic coding, and can be Hot Swapped if required..
- For use with the SIMATIC S7-200 using software with Windows interface
- Instructions for quick access to PLC technology
- Easy installation onto a top hat profile rail
- Rated voltage: 24V DC
- Input current: 30mA
- Output current: 500mA
- Power loss: 0.6W
- Isolation tested: 500V DC
- Address space for module: 4 byte
- Analogue inputs: 2
- Dimensions: 15(W) x 81(H) x 52(D)mm
- Weight: 40g
- Supplied Singularly
- Type: SIMATIC DP Electronic Module
- Manufacturer part: Siemens 6ES7134-4FB01-0AB0
| Display |
No |
| Number of Analogue Inputs |
2 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
0 |
| Operating Voltage |
24V DCV |
| Power loss |
0.6w |
| Type |
Add-on module |