Siemens 6ES71316BF000CA0 SIMATIC S7-1200 PLC module 8 DO relay Contact

Image Representative of Range

Siemens 6ES71316BF000CA0 SIMATIC S7-1200 PLC module 8 DO relay Contact

Order Code:

07-0693

Brand: Siemens MPN: 6ES71316BF000CA0 EAN-13: 4025515082019
Qty Was Unit Price (Inc VAT)
1+ £72.83 £72.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Siemens' 6ES7131-6BF00-0CA0 PLC input module is designed for use with 24 V DC and 30 V applications, providing reliable integration within programmable logic controller systems. This module is essential in automating electrical control systems, enhancing efficiency and precision in industrial environments. Typical uses include machine automation and process control across various manufacturing sectors.
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Country of origin Germany
Degree of protection (IP) IP20
Depth 58mm
Digital inputs configurable TRUE
Digital outputs configurable N/A
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fieldbus connection over separate bus coupler possible TRUE
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 73mm
Input current at signal 1 2.5A
IO link master FALSE
Misc Attribute 6ES7131-6BF00-0CA0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mobile communications standard 3G (UMTS) FALSE
Number of Digital Inputs 8
Number of digital inputs (max.) 8
Number of Digital Outputs 0
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Output Current N/A
Package depth 23mm
Package height 77mm
Package width 65mm
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input -30 - 30V
Permitted voltage at output N/A
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rack-assembly possible TRUE
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
Series ET 200
Short-circuit protection, outputs available N/A
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems FALSE
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
System accessory TRUE
Time delay at signal change 0.05 - 20ms
Type PLC input module
Type of digital output None
Type of electric connection Plug-in connection
Type of output voltage N/A
Type of voltage (input voltage) DC
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Weight 37 g
Width 15
With optical interface FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot