Siemens 6EP41330GA000AY0 SITOP BAT1600 LiFePO4 rechargeable battery 24V

Image Representative of Range

Siemens 6EP41330GA000AY0 SITOP BAT1600 LiFePO4 rechargeable battery 24V

MPN
6EP41330GA000AY0
Brand
Siemens
EAN-13
4025515155867
Order Code
07-0686
Country of Origin
Austria
Qty Unit Price (Inc VAT)
1+ £165.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 31/05/2026

Siemens 6EP4133-0GA00-0AY0 is an industrial rechargeable battery using LiFePO4 technology, offering a 24 V output. This non-standard battery is designed for applications requiring reliable power and high energy efficiency. Commonly used in industrial settings, it supports various automation systems and machinery with consistent performance.
Capacity 3.2 AhmAh
Chemistry LiFePO4
Pack Size 1 pc(s)
Voltage 24V
Ambient temperature -15 - 50°C
Battery pack true
Compatibility SITOP BAT1600
Compliance certificates RoHS
Diameter N/A
Height including pole 156mm
IEC indication N/A
Length 169mm
Misc Attribute 6EP4133-0GA00-0AY0
Model N/A
Nominal Voltage 24V
Number of Cells 2
Other indications N/A
Plastic housing false
Product colour Grey
Size indication N/A
Suitable for EX-applications false
Suitable for rapid charger false
Type Non-standard battery (rechargeable)
Weight 3800g
Weight (Per Battery) 4.3kg
Width 89mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot