Siemens 6EP34378SB000AY0 PSU 24V DC 40A rail mounted DIN 1pc

MPN
6EP34378SB000AY0
Brand
Siemens
EAN-13
4025515154891
Order Code
07-0683
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £418.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 6EP3437-8SB00-0AY0 is a DIN rail mounted power supply unit delivering 24 V DC at 40 A. Designed for industrial applications, this PSU ensures reliable and efficient power distribution. It is typically used in automation systems and machinery needing stable power supply.
Type Rail mounted PSU (DIN)
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 135mm
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 150mm
Height 145mm
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage [AC] 500V
Misc Attribute 6EP3437-8SB00-0AY0
Nominal Input Voltage 400 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Package depth 1480mm
Package height 2120mm
Package width 1960mm
Performance level according to EN ISO 13849-1 N/A
Phases 3
Power Consumption N/A
Power Output 960W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 400 - 400V
Rated supply voltage AC 60 Hz 500 - 500V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions N/A
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0
Width 135mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot