Siemens 6EP33316SB000AY0 LOGO!Power 24V 1.3A regulated PLC PSU

MPN
6EP33316SB000AY0
Brand
Siemens
EAN-13
4025515154846
Order Code
07-0667
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £59.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The Siemens 6EP3331-6SB00-0AY0 is a PLC power supply unit providing a 24 V output. It is known for its reliable performance and is often used in programmable logic controller applications. This power supply is ideal for maintaining continuous operation in industrial automation systems.
Type PLC PSU
Output Voltage 24V DC
Number of Outputs 1
Power Rating 30W
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 130mm
Built-in Width 36mm
Connection Screw terminal
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 53mm
Dim (L x W x H) 53 x 36 x 90 mm
Direct mounting possible true
Height 90mm
IP Rating IP20
Length 53mm
Max. output current 1.3A
Max. output current 1 1.3A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Input Volage 240V AC
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 100V AC
Misc Attribute 6EP3331-6SB00-0AY0
Nominal value output current 1 1.3A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating Voltage 24V
Output voltage stabilized true
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/A
Power Output 31.2W
Rated supply voltage AC 50 Hz 240 - 240V
Rated supply voltage AC 60 Hz 100 - 100V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC/DC
Wall mounting possible true
Weight 170g
Width 36mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot