Siemens 6EP1961-2BA21 SITOP PSE 200U 3A Selectivity Module 24 VDC 3 - 10 A

MPN
6EP19612BA21
Brand
Siemens
EAN-13
4025515152668
Order Code
55-8098
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens 6EP1961-2BA21 is a SITOP Electronic Selectivity Module from the PSE200U Range. The built-in module is for mounting on standard rail DIN EN 60715-35x7.5/15. The 6EP1961-2BA21 has been designed to be connected to stabilised 24V DC power supplies with an output current up to 10A.

The SITOP allows the 24V DC output voltage generated by a stabilised power supply to be split between four load circuits. The rated current for each output can be set individually with a potentiometer to the required range. If the rated current is exceeded for a certain time, the output will be switched off automatically and can be switched on after a waiting time using the modules pushbutton or the remote reset. The pushbutton can also be used to switch the output manually.

Siemens SITOP 10A Electronic Selectivity Module 6EP1961-2BA41 (order code 55-8099) displays a status message per channel.


  • Operating voltage: 24V DC
  • Adjustable output current: 3.0 to 10A
  • With status message: No
  • Number of channels: 4
  • Output voltage setting: via Potentionmeter
  • Protection class: Class III
  • Operating temperature: 0°C to 60°C
  • Connection: Screw type terminals
  • Dimensions: 72(W) x 80(H) x 72(D)mm
  • Specification: PSE200U Selectivity Module
  • Manufacturer's part: Siemens 6EP1961-2BA21 SITOP
Type Add-on module
Contains function DC-voltage overcurrent true
Contains function DC-voltage under current false
Current measuring range 3 - 10A
Depth 72mm
Display No
External current transformer N/A
External power supply required N/A
Function DC-current hysteresis true
Height 80mm
Max. permitted delay-on energization time 5s
Max. permitted off-delay time N/A
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time N/A
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of Digital Inputs 4
Number of Digital Outputs 4
Operating Voltage 24V DCV
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated switch current N/A
Response value amperage 1 N/A
Response value amperage 2 N/A
Single-phase hysteresis possible N/A
Single-phase overcurrent possible N/A
Single-phase under current possible N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Three-phase hysteresis possible N/A
Three-phase overcurrent possible N/A
Three-phase under current possible N/A
Type of current N/A
Type of electric connection N/A
Voltage measuring range N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 72mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot