Siemens 6EP1961-2BA00 SITOP SELECT 24VDC 10A

MPN
6EP19612BA00
Brand
Siemens
EAN-13
4025515150640
Order Code
64-8323
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.87
10+ £128.89
50+ £125.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

A DIN rail mounted power supply that has four channels and a 24V DC 10A output. The output current is adjustable, via potentiometer, from 2 to 10A. Output current circuits are monitored and any circuit that presents an error is switched off.


  • Overload protection
  • LED Status indicators
  • Screw terminals
  • UL Recognised, cUL listed
Type Power supply
Contains function DC-voltage overcurrent true
Contains function DC-voltage under current false
Current measuring range 2 - 10A
Depth 90mm
External current transformer N/A
External power supply required N/A
Function DC-current hysteresis true
Height 90mm
Max. permitted delay-on energization time 5s
Max. permitted off-delay time N/A
Maximum Temperature +60°C
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time N/A
Min. temperature -40°C
Number of Analogue Inputs 0
Number of Analogue Outputs 4
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Digital Inputs 0
Number of Digital Outputs 0
Operating Voltage 24V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated switch current N/A
Response value amperage 1 N/A
Response value amperage 2 N/A
Single-phase hysteresis possible N/A
Single-phase overcurrent possible N/A
Single-phase under current possible N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Three-phase hysteresis possible N/A
Three-phase overcurrent possible N/A
Three-phase under current possible N/A
Type of current N/A
Type of electric connection N/A
Voltage measuring range N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 72mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot