Siemens 6ED1057-4EA00-0AA0 LOGO! PLC Expansion Module

MPN
6ED10574EA000AA0
Brand
Siemens
EAN-13
4025515050759
Order Code
64-8379
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 14/07/2026

This unit is switching module for the direct switching of resistive loads and motors.


  • Supply voltage 230V AC
  • Configuration 3NO + 1NC
Type Switching module
AC input voltage 230 V
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Basic device false
Built-in display No
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour Multicolour
Compatible load types Resistive, Single-phase AC motor
Compliance certificates REACH, RoHS, WEEE
Connectivity technology Wired
Country of origin Turkey
Degree of protection (IP) IP20
Depth 55mm
Display No
Expandable false
Expansion device false
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Front built-in possible true
Height 72mm
Installation type Screws
IO link master false
IP Rating IP20
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mounting Type Wall
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 4
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Operating Voltage 230V
Package depth 73mm
Package height 35mm
Package width 60mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Product colour Grey
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Rated load current (resistive loads) 20 A
Redundancy false
SIL according to IEC 61508 N/A
Suitable for indoor use Yes
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage 230V AC
Supply voltage AC 50 Hz 187 - 264V
Supply voltage AC 60 Hz 187 - 264V
Supply voltage DC N/A
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Sustainability compliance Yes
Switching Current 20A
Voltage type (supply voltage) AC
Wall mounting/direct mounting true
Weight 155g
Width 36mm
With display false
With optical interface false
With relay output true
With time switch clock true

Reviews

Be the first to submit a review

Trustpilot