Siemens 6ED1052-2CC01-0BA6 LOGO! 24CO Logic Module No Display 24V 8 DI (4 AI)

Order Code:

55-7879

Brand: Siemens MPN: 6ED1052-2CC01-0BA6 EAN-13: 6940408100985

Discontinued


The Siemens 6ED1052-2CC01-0BA6 is a SIPLUS LOGO! 24CO DIN Rail Logic Module that is easy to use and a low cost solution for simple control tasks and compact. The module interface allows the connection of expansion modules, up to 24 Digital Inputs, 16 Digital Outputs, 8 Analogue Inputs and 2 Analogue Outputs can be addressed.

If a function needs to be changed, this can be easily done, with the press of a key. No more time-consuming rewiring. Applications include automotive engineering, environmental engineering, mining, chemical plants, and the food industry, etc.


  • Ideal for use in the toughest ambient conditions
  • With extended temperature range
  • Condensation permissible
  • With the proven PLC technology of LOGO!
  • Easy to handle, program, maintain, and service
  • Pulse width modulation
  • Arithmetic function
  • Expanded message test for use of the external display
  • Supply voltage: 24V DC
  • Permissible lower voltage: 20.4V DC
  • Permissible lower voltage: 28.8V DC
  • Time switching clocks, number: 190
  • Digital inputs: 8; of which 4 can be used in analouge mode
  • Digital outputs: 4 transistor
  • Output current: 0.3A
  • Operating temperature: -40°C to 70°C
  • Type: LOGO! 24CO Logic Module
  • Manufacturer's part: Siemens 6ED1052-2CC01-0BA6

Please Note: This Logic Module has no display
Display no
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 4
Operating Voltage 24V DCV
Type Controller (PLC)

You may also like


Trustpilot