Christmas Opening Hours and Delivery Dates here

Siemens 6AV6642-0AA11-0AX1 SIMATIC TP 177A Touch Panel

Order Code:

64-8798

Brand: Siemens MPN: 6AV6642-0AA11-0AX1 EAN-13: 4025515071464

Discontinued


This touch panel is for the control and monitoring of S7-200 family equipment. The panel has a 5.7in full graphic touch screen LCD display with numeric/alpha and hexadecimal input. The unit features a messaging system with more features and performance.


  • 4x Blue level display
  • 512 kB Flash memory
  • STN Display
  • Power consumption 6W
  • Software clock
  • RS 422 and RS 485 interface
  • PROFIBUS Protocol
  • Five languages
  • Configurable WinCC software
  • UL, cUL Certification
Type Operator panel
Supply Voltage 24V
Number of Digital Inputs 0
Number of Digital Outputs 0
Number of Analogue Inputs 1
Number of Analogue Outputs 0
Display 320 x 240pixel

Trustpilot