Siemens 6AV2181-5AG80-0AX0 SIMATIC wall bracket for KTP mobiles

MPN
6AV21815AG800AX0
Brand
Siemens
EAN-13
4047623404866
Order Code
07-0637
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
1+ £149.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 6AV2181-5AG80-0AX0 is a PLC fixing material designed for securing programmable logic controllers. It is part of the Simatic line and ideal for use in industrial automation setups. This product ensures stable and reliable installation of PLC components.
Type PLC fixing material
Accessory N/A
Dim (W x H) 230 mm x 317 mm
Height 317mm
Max. ambient temperature +80°C
Min. ambient temperature -40°C
Misc Attribute 6AV2181-5AG80-0AX0
Series Siemens-HMI
Spare part N/A
Type of electrical accessory/spare part N/A
Type of mechanical accessory/spare part Other
Width 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot