Siemens 6AV2132-0KA00-0AA0 LOGO! SPS starter kit

MPN
6AV2132-0KA00-0AA0
Brand
Siemens
EAN-13
4042948792889
Order Code
55-6099

Discontinued


The new LOGO! is now there for every price-conscious beginner Starter boxes - equipped individually for your requirements. With these economical complete packages you can familiarise yourself quickly and easily with the benefits and possibilities of the logic module. Because LOGO! has been used successfully in industry and trade for many years now and solves the switching and control tasks essentially more conveniently and economically than the conventional technology.

Easiest projecting of switching programmes
· Directly on the device or at PC with LOGO! Soft comfort
· Connection of functions via drag and drop
· Offline simulation and online testing
· Professional documentation with individual block names
· Professional printing of all necessary project information
  • Ambient temperature (max.): +55°C
  • Dimensions, width: 108mm
  • Display: Yes
  • Min. ambient temperature: 0°C
  • No. of analogue inputs: 4
  • No. of digital inputs (max.): 8
  • No. of inputs (max.): 8
  • No. of outputs (max.): 4
  • No. of relay outputs (max.): 4
  • Operating voltage (num.): 12Vdc, 24Vdc
  • Power backup type: 480 hrs
  • Protection type: IP20
  • Real-time clock: Yes
  • SPS component (category): SPS starter kit
  • Timer: Yes
  • Type (manufacturer type): Siemens 6AV2132-0KA00-0AA0 LOGO!
Display Digital
Operating Voltage 12-24V
Outputs Relay/Analogue

Trustpilot