Siemens 6AV21283KB060AX1 SIMATIC HMI touch console 10.1" PROFINET TFT

MPN
6AV21283KB060AX1
Brand
Siemens
EAN-13
4047623411918
Order Code
07-0633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2699.27 £2695.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 01/11/2026

The Siemens 6AV2128-3KB06-0AX1 PLC console is part of the Simatic series, designed for efficient automation and control tasks. It features a high-resolution display and flexible connectivity options, making it suitable for a variety of industrial applications. Commonly used in factory automation, this PLC console enhances productivity and precision in managing production processes.
Type PLC console
Display Resolution 1280 x 800
Display Size 10.1 in
Supply voltage DC 19.2 - 28.8V
Additional software components, loadable true
Built-in depth 63.6mm
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour display true
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side N/A
Display Type TFT
Height of the front 205mm
IO link master false
IP Rating IP65 (when built-in), Back IP20
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of buttons with LED N/A
Number of colours of the display 16777216
Number of function buttons, programmable N/A
Number of grey-scales/blue-scales of display N/A
Number of HW-interfaces industrial Ethernet 2
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 4
Number of HW-interfaces wireless 0
Number of interfaces PROFINET N/A
Number of online languages 32
Number of password levels N/A
Number of pixels, horizontal 1280
Number of pixels, vertical 800
Number of system buttons N/A
Operating Temperature 0 - 50°C
Power Consumption N/A
Process default value (input) possible true
Process value representation (output) possible true
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Screen diagonal 10.1in
Suitable for rail mounting false
Suitable for safety functions false
Supply Voltage 24V DC
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Touch technology N/A
Type of display TFT
Usable project memory/user memory N/A
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width of the front 280mm
With alpha numeric keyboard true
With message indication true
With message system (incl. buffer and confirmation) true
With numeric keyboard true
With printer output true
With recipes true
With SW interfaces N/A

Reviews

Be the first to submit a review

Trustpilot