Siemens 6AV2123-2JB03-0AX0 SIMATIC HMI KTP900 Basic

MPN
6AV21232JB030AX0
Brand
Siemens
EAN-13
4034106029234
Order Code
64-8237
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1313.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A basic TFT widescreen display with LED backlighting and touchscreen operation. The display is intended for use in plant and machinery systems, where its design and performance meet all the requirements for high-quality visualisation, even in small systems.


  • Screen diagonal 9in
  • Resolution 800 x 480px
  • Profinet interface
  • Easy configuration with WinCC software
  • Dimmable backlight
  • 24V DC Power supply
  • Onscreen keyboard
Type PLC touch panel
Display Resolution 800 x 480
Display Size 9 in
Supply voltage DC 19.2 - 28.8V
Additional software components, loadable false
Built-in depth 39.4mm
Built-in speaker(s) No
Certification IP65\nIP20\ncULus\nRCM\nKC
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour display true
Compliance certificates CE, REACH, RoHS, WEEE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side N/A
Depth 55mm
Display diagonal 22.9 cm (9)
Display technology LCD
Display Type TFT
Ethernet LAN Yes
Height 182mm
Height of the front 182mm
Internal memory 10 MB
IO link master false
IP Rating IP65 (on front)/IP20 (on back)
Mean time between failures (MTBF) 20000 h
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of buttons with LED 0
Number of colours of the display 65536
Number of Digital Inputs 2
Number of Digital Outputs 2
Number of function buttons, programmable 8
Number of grey-scales/blue-scales of display 0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 1
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 1
Number of online languages 10
Number of password levels 50
Number of pixels, horizontal 800
Number of pixels, vertical 480
Number of system buttons 0
Operating relative humidity (H-H) 0 - 90%
Operating Temperature 0 - 50°C
Operating temperature (T-T) 0 - 50°C
Package weight 1.39kg
Panel type TFT
Power Consumption N/A
Power supply location External
Process default value (input) possible true
Process value representation (output) possible true
Product colour Black
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
RJ-45 ports quantity 1
Screen diagonal 9in
Storage temperature (T-T) -20 - 60°C
Suitable for rail mounting false
Suitable for safety functions false
Supply Voltage 24V DC
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supported network protocols TCP/IP, DHCP, SNMP, DCP, LLDP
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Sustainability compliance Yes
Touch technology N/A
Touchscreen technology Resistive
Type of display N/A
Usable project memory/user memory 10000kByte
USB 2.0 Type-A ports quantity 1
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Weight 1.13kg
Width 267mm
Width of the front 267mm
With alpha numeric keyboard true
With message indication true
With message system (incl. buffer and confirmation) true
With numeric keyboard true
With printer output false
With recipes true
With SW interfaces false

Reviews

Be the first to submit a review

Trustpilot