Siemens 5UB4711 Delta Grey Switch 243mm instabus EIB Data bus

MPN
5UB4711
Brand
Siemens
EAN-13
4001869052021
Order Code
07-0612
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.04
50+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Siemens’ Delta Grey 5UB4711 is a socket outlet with protective contact designed for increased safety. It features over voltage and fault current protection, making it ideal for residential use. Typical applications include wall installations in homes to ensure electrical safety and reliability.
Type Switch product range
Anti-bacterial treatment false
Certification VDE, ÖVE
Colour Grey
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Concurrently switching neutral conductor N/A
Connection Type Push-in clamp
Depth 54mm
Device depth 45mm
Device height 70mm
Device width 70mm
Doesnt contain Halogen
Eject-mechanism false
Fault current protection FALSE
For heavy conditions according to VDE false
Frame Yes
Frequency 50 - 50Hz
Halogen free TRUE
Height 66mm
Housing Material Plastic
IFTTT support available false
Impact strength Other
Imprint/indication N/A
Insulated mounting FALSE
International Protection (IP) code IP44
IP Rating IP44
Label space/information surface FALSE
Length 66mm
Lockable FALSE
Material N/A
Material quality Thermoplastic
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 45
Model Other
Mounting method Surface mounted (plaster)
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of Phases 2
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of products included 1 pc(s)
Number of socket outlets switchable 0
Number of units 1
Outlets 1
Overvoltage protection FALSE
Package depth 65mm
Package height 56mm
Package width 82mm
Product colour Grey
Protective contact TRUE
RAL-number (similar) 7035
Rated current 16 A
Rated fault current N/A
Rated frequency 50 Hz
Rated voltage 250 V
Rotated central insert FALSE
Size/ Dimensions (L x W x H) 66 x 75 x 66 mm
Socket Type Type F
Sockets quantity 1
Special power supply No special power supply
Suitable for degree of protection (IP) IP20
Surface finishing Glossy
Surface protection Other
Transparent FALSE
Type of fastening Mounting with claw and screw
Type series Delta
Weight 0
Width 75mm
With built-in bluetooth speaker N/A
With built-in USB power supply FALSE
With enhanced contact protection FALSE
With function lighting FALSE
With hinged lid TRUE
With loop through function TRUE
With miniature fuse FALSE
With on/off switch FALSE
With orientation lighting FALSE
With signal lamp false
With Wi-Fi signal repeater N/A

Reviews

Be the first to submit a review

Trustpilot