Siemens 5UB4650 Alpha DIN mounting kit modular Delta Grey H600 W250

MPN
5UB4650
Brand
Siemens
EAN-13
4011721023366
Order Code
07-0611
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens Delta Grey 5UB4650 is a double socket outlet with safety and protective contacts. Key features include overvoltage and fault current protection, acting as an earth leakage switch. It is typically used in residential or commercial premises for enhanced electrical safety.
Type Switch product range
Anti-bacterial treatment false
Colour Grey
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Concurrently switching neutral conductor N/A
Connection Type Push-in clamp
Depth 56mm
Device depth 45mm
Device height 70mm
Device width 70mm
Eject-mechanism FALSE
Fault current protection FALSE
For heavy conditions according to VDE false
Frequency 50 - 50Hz
Halogen free TRUE
Height 95mm
Housing Material Metal
IFTTT support available false
Impact strength Other
Imprint/indication N/A
Insulated mounting FALSE
International Protection (IP) code IP41
IP Rating IP41
Label space/information surface FALSE
Length 95mm
Lockable FALSE
Material N/A
Material quality Thermoplastic
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 45
Model Other
Mounting method Flush mounted (plaster)
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of Phases 2
Number of Poles 3P
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of products included 1 pc(s)
Number of socket outlets switchable 0
Number of units 1
Outlets 1
Overvoltage protection FALSE
Package depth 114mm
Package height 88mm
Package width 97mm
Product colour Grey
Protective contact TRUE
RAL-number (similar) 7035
Rated current 16 A
Rated fault current N/A
Rated frequency 50 Hz
Rated voltage 230 V
Rotated central insert FALSE
Size/ Dimensions (L x W x H) 95 x 95 x 95 mm
Socket Type Type F
Sockets quantity 1
Special power supply No special power supply
Suitable for degree of protection (IP) IP20
Surface finishing Glossy
Surface protection Other
Transparent FALSE
Type of fastening Mounting with claw and screw
Type series Delta
Weight 428g
Width 95mm
With built-in bluetooth speaker N/A
With built-in USB power supply FALSE
With enhanced contact protection FALSE
With function lighting FALSE
With hinged lid TRUE
With loop through function TRUE
With miniature fuse FALSE
With on/off switch FALSE
With orientation lighting FALSE
With signal lamp N/A
With Wi-Fi signal repeater N/A

Reviews

Be the first to submit a review

Trustpilot