Siemens 5TT59101 Auxiliary Current Switch 1 Maker/1 Breaker 230V

MPN
5TT59101
Brand
Siemens
EAN-13
4001869344232
Order Code
07-0599
Country of Origin
Slovenia
Qty Was Unit Price (Ex VAT)
1+ £17.90 £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Siemens Auxiliary Current Switch 5TT5910-1 is designed for robust surge protection, operating at 230 V. It features one maker and one breaker, ensuring reliable performance in electrical systems. Typical applications include integration into residential or commercial electrical panels for enhanced electrical safety.
Type Auxiliary current switch
Additional equipment Auxiliary switch
Assembly width (TE) 1
Depth 9mm
Device fitting Auxiliary switch / relay
Function N/A
Height 90mm
Installed at the factory FALSE
Max. operating voltage 230V
Misc Attribute 5TT5910-1
Number of change-over contacts 0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Number of normally closed contacts 1
Number of normally open contacts 1
Rated switch current 6A
Rated voltage 230V
Size/ Dimensions (W x H x D) 64 x 90 x 9 mm
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage type N/A
Voltage type for actuating AC
Weight 0
Width 64mm
Width in number of modular spacings 1
With auto test for earth leakage function N/A

Reviews

Be the first to submit a review

Trustpilot