Siemens 5TT42010 SENTRON relay 250V 16A 4 NO Contact AC 230V Control

Image Representative of Range

Siemens 5TT42010 SENTRON relay 250V 16A 4 NO Contact AC 230V Control

Order Code:

07-0590

Brand: Siemens MPN: 5TT42010 EAN-13: 4001869312705
Qty Unit Price (Ex VAT)
1+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Siemens 5TT4201-0 relay is designed for industrial applications, operating with a nominal voltage of 250 V and a maximum switching current of 16 A. It is suitable for use in automation and control systems where reliable switching is essential. This component is durable and efficient, making it ideal for integration into complex electrical circuits.
Type Relay
Built-in depth 90mm
Contact Type 1 maker
Control voltage 1 230 - 230V
Control voltage 2 N/A
Electrical lifespan 50000
Frequency control voltage 1 50 - 50Hz
Frequency control voltage 2 N/A
Function Partially electronic
IP Rating IP20
Max. incandescent lamp load 1200W
Max. load fluorescent lamp 400VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) 16A
Max. temperature +40°C
Min. temperature -10°C
Misc Attribute 5TT4201-0
Mounting method DIN rail
Nominal Voltage 250V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated current 16A
Supply Voltage 250 - 250V
Switching current (max.) 16A
Type of control voltage 1 AC
Type of control voltage 2 AC/DC
Voltage type (supply voltage) N/A
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot