Siemens 5TT3423 Delta phase sequence monitor semi-cylindrical profile

Image Representative of Range

Siemens 5TT3423 Delta phase sequence monitor semi-cylindrical profile

Order Code:

07-0588

Brand: Siemens MPN: 5TT3423 EAN-13: 4001869155906
Qty Unit Price (Ex VAT)
1+ £72.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Siemens 5TT3423 phase sequence monitor is an electronic relay used to detect incorrect phase sequence in three-phase systems. It ensures reliable operation by preventing damage to motors and other equipment. This device is typically applied in industrial settings where maintaining proper phase sequence is critical.
Type Phase sequence monitor
Depth 64mm
Dim (L x W x H) 64 x 18 x 90 mm
External power supply required N/A
Function overvoltage detection FALSE
Function under voltage detection FALSE
Height 90mm
Length 64mm
Max. permitted delay-on energization time 0s
Max. permitted off-delay time 0s
Min. adjustable delay-on energization time 0s
Min. adjustable off-delay time 0s
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage 400V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Phase failure detection FALSE
Phase imbalance monitoring FALSE
Phase sequence monitoring TRUE
Rated switch current N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of electric connection Screw connection
Voltage measuring range 400 - 400V
Voltage type (operating voltage) N/A
Voltage type (supply voltage) AC
Voltage type for actuating AC
Width 18mm
With detachable clamps N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot