Siemens 5TG7805 Delta Switch 65x65mm titanium-white versatile design

MPN
5TG7805
Brand
Siemens
EAN-13
4001869048499
Order Code
07-0580
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Siemens' 5TG7805 is a white switch from their product range, featuring a sleek design for modern interiors. Its primary attributes make it suitable for residential and commercial electrical installations. Typical applications include lighting and appliance control in homes and office spaces.
Type Switch product range
Colour White
Anti-bacterial treatment false
Depth N/A
Halogen free TRUE
Height 65mm
Impact strength > IK10
Imprint/indication N/A
IP Rating IP20
Material N/A
Material quality Thermoplastic
Model Two-part rocker
Monitoring window/light outlet FALSE
Product colour Multicolour
RAL-number (similar) 9010
Scannable symbol/barrier free false
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system TRUE
Surface finishing Glossy
Surface protection Other
Type of fastening Other
Utilization Switch/push button
Weight 0
Width N/A
With exchangeable lens/symbol FALSE
With label area FALSE

Reviews

Be the first to submit a review

Trustpilot