Siemens 5TG7321 Delta Switch Glow Lamp Dark Oak 62x62mm

MPN
5TG7321
Brand
Siemens
EAN-13
4001869047515
Order Code
07-0578
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens glow lamp Delta White 5TG7321 is part of their switch product range, known for reliable and high-quality lighting solutions. It features a sleek white design that complements modern interiors. Typically used in residential and commercial settings, this glow lamp enhances visibility for switches in low-light conditions.
Type Switch product range
Application Switch/push button
Colour White
Colour light source Other
Lamp holder Other
Lamp type Glow lamp
Light bulb included Yes
Neutral conductor required N/A
Nominal Current N/A
Nominal electricity consumption N/A
Nominal Voltage N/A
Switch type function Glow lamp
Type series Delta
Weight 0
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot