Siemens 5TG2905 Delta Switch titanium white set of 10 stylish design

MPN
5TG2905
Brand
Siemens
EAN-13
4001869309941
Order Code
07-0574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 5TG2905 in the Delta White range is a stylish and reliable switch set. Designed for efficient electrical control, it features elegant white aesthetics for residential and commercial applications. Suitable for seamless integration into modern spaces, it offers both functionality and visual appeal.
Type Switch product range
Colour White
Assembly arrangement N/A
Compliant with BS 4662 N/A
Cross-trunking mounting true
Degree of protection (IP) IP20
Depth N/A
Desktop device N/A
Device depth N/A
Device height N/A
Device width N/A
Diameter N/A
Halogen free true
Height N/A
Inlet from the rear N/A
Material PVC
Material quality N/A
Mounting Direction N/A
Number of earthing terminals N/A
Number of inlets N/A
Number of modules (module system) N/A
Number of units 1
Package depth 12mm
Package height 120mm
Package width 170mm
Quantity per pack 1 pc(s)
RAL-number (similar) 9010
Shape N/A
Shock resistant true
Suitable for modular domestic switching devices true
Suitable for mounting over existing flush-mounted box N/A
Surface finishing N/A
Surface protection N/A
Transparent false
Type series Delta
Weight 37g
Width N/A
With cable entry true
With cover frame false
With duct entry true
With installation tube entry N/A
With screw gland entry true

Reviews

Be the first to submit a review

Trustpilot