Siemens 5TG25526 Delta carbon metallic 2-way Switch frame 151x80mm

MPN
5TG25526
Brand
Siemens
EAN-13
4001869270456
Order Code
07-0569
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.03
10+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 5TG25526 is a double frame component in the Delta Carbon Switch product range, featuring a decorative cover plate with a hinged lid. It is designed for versatile usage, including applications that require multiple switches or outlets in a single unit. Known for its combination frame, it provides both functionality and aesthetic appeal, suitable for modern interior designs in residential or commercial settings.
Type Switch product range
Colour Carbon
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 151mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 151mm
Material Plastic
Material quality Thermoplastic
Misc Attribute 2-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 2
Number of modules vertical (module system) 2
Number of units 2
Product colour Carbon, Metallic
RAL-number (similar) 7016
Similar RAL 7016
Size/ Dimensions (L x W) 151 mm x 80 mm
Sockets quantity 2
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 24g
Width 80mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot