Siemens 5TG12010 Delta Switch 12 RJ45 ports PROFINET IO LED manual

MPN
5TG12010
Brand
Siemens
EAN-13
4001869365251
Order Code
07-0562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens Delta Glass 5TG12010 is a glass cover frame designed for use in the Siemens switch product range, featuring a sleek and modern aesthetic. It offers versatility with configurations such as single and multiple frames, making it suitable for varied decorative and functional installations. Typical applications include enhancing the visual appeal of switch installations in residential and commercial spaces.
Type Switch product range
Colour Glass
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 90mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 90mm
Material Glass
Material quality Other
Misc Attribute 1-fach Frames
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 1
RAL-number (similar) 1308050
Size/ Dimensions (L x W) 90 mm x 90 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Matt
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 73g
Width 90mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot