Siemens 5TD4707 Delta Switch Disconnector 690V 100A 3-pole red/yellow

MPN
5TD4707
Brand
Siemens
EAN-13
4001869060620
Order Code
07-0550
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.03
10+ £8.36
50+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Siemens Switch Delta Grey 5TD4707 is part of the Siemens Switch product range, offering a stylish and functional design. It features a muted grey finish, perfect for modern interior aesthetics. Typically used in residential and commercial settings, it provides reliable and efficient electrical control.
Type Switch product range
Number of rockers 1
Anti-bacterial treatment false
Assembly arrangement Basic element with complete housing
Colour Grey
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Push-in clamp
Contactless type false
Depth 54mm
Device depth 54mm
Device height 75mm
Device width 66mm
Halogen free TRUE
Height 75mm
IFTTT support available false
Impact strength N/A
Imprint None
IP Rating IP44
Label space/information surface FALSE
Length 75mm
Material N/A
Material quality Other
Method of operation Push button/touch control button
Min. depth of built-in installation box N/A
Model Single push button
Monitoring contact FALSE
Mounting method Surface mounted (plaster)
Nominal Voltage 230V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of modules (module system) N/A
Number of Poles N/A
Number of revolving contacts 0
Operating principle N/A
Product colour Multicolour
RAL-number (similar) 7035
Rated current 10A
Size/ Dimensions (L x W x H) 75 x 66 x 75 mm
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function Switch
Transparent FALSE
Type of fastening Screw mounting
Type series Delta
Weight 0
Width 66mm
With light source false
With lighting FALSE
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot