Siemens 5TD21200KK Delta Switch Industrial Ethernet RJ45 plug 180°

MPN
5TD21200KK
Brand
Siemens
EAN-13
4001869397320
Order Code
07-0546
Country of Origin
Spain
View Full Product Range (14)

Discontinued


The Siemens Switch Delta 5TD21200KK is a functional component of the Siemens Switch product range. It is designed with durable materials and reliable performance, making it suitable for residential and commercial electrical systems. Typical applications include controlling lighting or electrical devices within a circuit.
Type Switch product range
Number of rockers 1
Anti-bacterial treatment false
Assembly arrangement Basic element
Colour Other
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Push-in clamp
Contactless type false
Device depth 32mm
Device height 70mm
Device width 70mm
Halogen free TRUE
IFTTT support available false
Impact strength N/A
Imprint None
IP Rating IP20
Label space/information surface FALSE
Length 70mm
Material N/A
Material quality Other
Method of operation Push button/touch control button
Min. depth of built-in installation box N/A
Model Single push button
Monitoring contact FALSE
Mounting method Flush mounted (plaster)
Nominal Voltage 250V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of modules (module system) N/A
Number of Poles N/A
Number of revolving contacts 0
Operating principle N/A
Product colour Multicolour
RAL-number (similar) N/A
Rated current 10A
Size/ Dimensions (L x W) 70 mm x 70 mm
Suitable for degree of protection (IP) IP20
Surface finishing Matt
Surface protection Other
Switch type function Switch
Transparent FALSE
Type of fastening Screw mounting
Type series Delta
Weight 54g
Width 70mm
With light source false
With lighting FALSE
With signal lamp FALSE

Trustpilot